Lapp OLFLEX CLASSIC 100 Control Cable, 16 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG

RS Stock No.: 280-5057Brand: LappManufacturers Part No.: 0010010Distrelec Article No.: 30049254
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

Olflex Classic 100

Number of Cores

16

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Distrelec Product Id

30049254

Country of Origin

Germany

Stock information temporarily unavailable.

BD 146.707

BD 146.707 1 Reel of 50 Metres (Exc. Vat)

BD 161.378

BD 161.378 1 Reel of 50 Metres (inc. VAT)

Lapp OLFLEX CLASSIC 100 Control Cable, 16 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG

BD 146.707

BD 146.707 1 Reel of 50 Metres (Exc. Vat)

BD 161.378

BD 161.378 1 Reel of 50 Metres (inc. VAT)

Lapp OLFLEX CLASSIC 100 Control Cable, 16 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

Olflex Classic 100

Number of Cores

16

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Distrelec Product Id

30049254

Country of Origin

Germany