Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX 150 CY Control Cable, 4 Cores, 2.5 mm², YY, Screened, 50m, Grey PVC Sheath, 13 AWG

RS Stock No.: 807-8925Brand: LappManufacturers Part No.: 0015904Distrelec Article No.: 30403733
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX 150 CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

13.2mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE, CSA, UL

CPR Certification

Dca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Country of Origin

Germany

Product details

Olflex 150 CY Cable

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush

Stock information temporarily unavailable.

BD 327.602

BD 327.602 1 Reel of 50 Metres (Exc. Vat)

BD 360.362

BD 360.362 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX 150 CY Control Cable, 4 Cores, 2.5 mm², YY, Screened, 50m, Grey PVC Sheath, 13 AWG

BD 327.602

BD 327.602 1 Reel of 50 Metres (Exc. Vat)

BD 360.362

BD 360.362 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX 150 CY Control Cable, 4 Cores, 2.5 mm², YY, Screened, 50m, Grey PVC Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX 150 CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

13.2mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE, CSA, UL

CPR Certification

Dca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Country of Origin

Germany

Product details

Olflex 150 CY Cable

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush