Lapp OLFLEX Control Cable, 4 Cores, 0.5 mm², Screened, 100m, Black PVC Sheath

RS Stock No.: 276-0965Brand: LappManufacturers Part No.: 0021883
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

4

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy

Stock information temporarily unavailable.

BD 85.872

BD 85.872 1 Reel of 50 Metres (Exc. Vat)

BD 94.459

BD 94.459 1 Reel of 50 Metres (inc. VAT)

Lapp OLFLEX Control Cable, 4 Cores, 0.5 mm², Screened, 100m, Black PVC Sheath

BD 85.872

BD 85.872 1 Reel of 50 Metres (Exc. Vat)

BD 94.459

BD 94.459 1 Reel of 50 Metres (inc. VAT)

Lapp OLFLEX Control Cable, 4 Cores, 0.5 mm², Screened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

4

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy