Technical Document
Specifications
Brand
LappCross Sectional Area
25 mm²
Number of Cores
1
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
Single Core
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
1 kV
Country of Origin
Germany
Stock information temporarily unavailable.
BD 556.897
BD 556.897 1 Reel of 50 Metres (Exc. Vat)
BD 612.587
BD 612.587 1 Reel of 50 Metres (inc. VAT)
Lapp, Single Core, 100m 1 Core, Black Polyvinyl Chloride PVC Power Cable
1
BD 556.897
BD 556.897 1 Reel of 50 Metres (Exc. Vat)
BD 612.587
BD 612.587 1 Reel of 50 Metres (inc. VAT)
Lapp, Single Core, 100m 1 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
25 mm²
Number of Cores
1
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
Single Core
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
1 kV
Country of Origin
Germany