Lapp UNITRONIC LiYY Control Cable, 20 Cores, 0.75 mm², LIYY, Unscreened, 25m, Grey PVC Sheath, 18 AWG

RS Stock No.: 437-590Brand: LappManufacturers Part No.: 0028620-25
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC LiYY

Number of Cores

20

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

LIYY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Length

25m

Outer Diameter

12.4mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Voltage Rating

500 V

Current Rating

12 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω/km

Core Strands

24/0.20 mm

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Drain Wire

No

Insulation material

PVC

Earth Cable

No

Country of Origin

Germany

Product details

Unitronic LiYY

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland

Features and Benefits

• Multi-strand bare copper core
• PVC conductor insulation and external sheath

Standards

DIN 47100, IEC 60332-1

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in
Stock information temporarily unavailable.

BD 134.552

BD 134.552 1 Reel of 25 Metres (Exc. Vat)

BD 148.007

BD 148.007 1 Reel of 25 Metres (inc. VAT)

Lapp UNITRONIC LiYY Control Cable, 20 Cores, 0.75 mm², LIYY, Unscreened, 25m, Grey PVC Sheath, 18 AWG

BD 134.552

BD 134.552 1 Reel of 25 Metres (Exc. Vat)

BD 148.007

BD 148.007 1 Reel of 25 Metres (inc. VAT)

Lapp UNITRONIC LiYY Control Cable, 20 Cores, 0.75 mm², LIYY, Unscreened, 25m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC LiYY

Number of Cores

20

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

LIYY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Length

25m

Outer Diameter

12.4mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Voltage Rating

500 V

Current Rating

12 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω/km

Core Strands

24/0.20 mm

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Drain Wire

No

Insulation material

PVC

Earth Cable

No

Country of Origin

Germany

Product details

Unitronic LiYY

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland

Features and Benefits

• Multi-strand bare copper core
• PVC conductor insulation and external sheath

Standards

DIN 47100, IEC 60332-1

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in