Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.5 mm², Screened, 20 AWG, 50m, Screened Shield, Li2YCY Cable

RS Stock No.: 807-9045Brand: LappManufacturers Part No.: 0031330
brand-logo

Technical Document

Specifications

Brand

Lapp

Number of Pairs

2

Cross Sectional Area

0.5 mm²

Number of Cores

4

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

Li2YCY

Outer Diameter

8.5mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

UNITRONIC

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Country of Origin

Germany

Product details

Unitronic Li2YCY Cable

From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland

Stock information temporarily unavailable.

BD 98.400

BD 98.400 1 Reel of 50 Metres (Exc. Vat)

BD 108.240

BD 108.240 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.5 mm², Screened, 20 AWG, 50m, Screened Shield, Li2YCY Cable

BD 98.400

BD 98.400 1 Reel of 50 Metres (Exc. Vat)

BD 108.240

BD 108.240 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.5 mm², Screened, 20 AWG, 50m, Screened Shield, Li2YCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Number of Pairs

2

Cross Sectional Area

0.5 mm²

Number of Cores

4

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

Li2YCY

Outer Diameter

8.5mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

UNITRONIC

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Country of Origin

Germany

Product details

Unitronic Li2YCY Cable

From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland