Lapp UNITRONIC LiYCY Series Data Cable, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Screened Shield, LiYCY Cable

RS Stock No.: 445-1698Brand: LappManufacturers Part No.: 0034408Distrelec Article No.: 30173022
brand-logo

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

7.1mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

UNITRONIC LiYCY

Core Strands

14/0.14 mm

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

EAC

Maximum Operating Temperature

+80°C

Voltage Rating

500 V

Shielded/Unshielded

Shielded

Distrelec Product Id

30173022

Country of Origin

Germany

Product details

Unitronic® LiYCY cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code

Stock information temporarily unavailable.

BD 165.759

BD 165.759 1 Reel of 100 Metres (Exc. Vat)

BD 182.335

BD 182.335 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC LiYCY Series Data Cable, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Screened Shield, LiYCY Cable

BD 165.759

BD 165.759 1 Reel of 100 Metres (Exc. Vat)

BD 182.335

BD 182.335 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC LiYCY Series Data Cable, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Screened Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

7.1mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

UNITRONIC LiYCY

Core Strands

14/0.14 mm

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

EAC

Maximum Operating Temperature

+80°C

Voltage Rating

500 V

Shielded/Unshielded

Shielded

Distrelec Product Id

30173022

Country of Origin

Germany

Product details

Unitronic® LiYCY cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code