Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Unscreened, 23 AWG, 100m, U/UTP Shield, LiYY Cable

RS Stock No.: 608-3893Brand: LappManufacturers Part No.: 0035160Distrelec Article No.: 30173043
brand-logo

Technical Document

Specifications

Brand

Lapp

Number of Pairs

2

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Screened/Unscreened

Unscreened

Length

100m

Shield Type

U/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYY

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Series

UNITRONIC

Voltage Rating

500 V

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Country of Origin

Germany

Product details

Unitronic® LiYY (TP) Data Cable

From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.

Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.

Features and Benefits

• Fine wire or multi-strand flexible cord made from plain Cu wires
• Cores stranded in twisted pairs (TP)
• Pairs stranded in layers
• PVC outer sheath
• Flame-retardant

Applications

Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;

• Process control devices
• Measuring equipment
• Computer systems

Accessories

Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland

Stock information temporarily unavailable.

BD 80.218

BD 80.218 1 Reel of 100 Metres (Exc. Vat)

BD 88.240

BD 88.240 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Unscreened, 23 AWG, 100m, U/UTP Shield, LiYY Cable

BD 80.218

BD 80.218 1 Reel of 100 Metres (Exc. Vat)

BD 88.240

BD 88.240 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Unscreened, 23 AWG, 100m, U/UTP Shield, LiYY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Number of Pairs

2

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Screened/Unscreened

Unscreened

Length

100m

Shield Type

U/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYY

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Series

UNITRONIC

Voltage Rating

500 V

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Country of Origin

Germany

Product details

Unitronic® LiYY (TP) Data Cable

From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.

Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.

Features and Benefits

• Fine wire or multi-strand flexible cord made from plain Cu wires
• Cores stranded in twisted pairs (TP)
• Pairs stranded in layers
• PVC outer sheath
• Flame-retardant

Applications

Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;

• Process control devices
• Measuring equipment
• Computer systems

Accessories

Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland