Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp H05VVC4V5-K Control Cable, 4 Cores, 2.5 mm², Screened, 100m, Grey PVC Sheath

RS Stock No.: 276-0981Brand: LappManufacturers Part No.: 0035741
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

H05VVC4V5-K

Number of Cores

4

Cross Sectional Area

2.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy

Stock information temporarily unavailable.

BD 319.573

BD 319.573 1 Reel of 50 Metres (Exc. Vat)

BD 351.530

BD 351.530 1 Reel of 50 Metres (inc. VAT)

Lapp H05VVC4V5-K Control Cable, 4 Cores, 2.5 mm², Screened, 100m, Grey PVC Sheath

BD 319.573

BD 319.573 1 Reel of 50 Metres (Exc. Vat)

BD 351.530

BD 351.530 1 Reel of 50 Metres (inc. VAT)

Lapp H05VVC4V5-K Control Cable, 4 Cores, 2.5 mm², Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

H05VVC4V5-K

Number of Cores

4

Cross Sectional Area

2.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy