Technical Document
Specifications
Brand
LappNumber of Pairs
4
Cross Sectional Area
1 mm²
Number of Cores
8
American Wire Gauge
17 AWG
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Grey
Cable Type
LiYCY
Cable Shape
Round
Country of Origin
Germany
Stock information temporarily unavailable.
BD 201.333
BD 201.333 1 Reel of 50 Metres (Exc. Vat)
BD 221.466
BD 221.466 1 Reel of 50 Metres (inc. VAT)
Lapp Twisted Pair Cable, 4 Pairs, 8 Cores, 1 mm², Screened, 17 AWG, 50m, LiYCY Cable
1
BD 201.333
BD 201.333 1 Reel of 50 Metres (Exc. Vat)
BD 221.466
BD 221.466 1 Reel of 50 Metres (inc. VAT)
Lapp Twisted Pair Cable, 4 Pairs, 8 Cores, 1 mm², Screened, 17 AWG, 50m, LiYCY Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappNumber of Pairs
4
Cross Sectional Area
1 mm²
Number of Cores
8
American Wire Gauge
17 AWG
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Grey
Cable Type
LiYCY
Cable Shape
Round
Country of Origin
Germany