Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp, Shielded, 100m 3 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 276-0986Brand: LappManufacturers Part No.: 0036440
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

Shielded

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 361.229

BD 361.229 1 Reel of 50 Metres (Exc. Vat)

BD 397.352

BD 397.352 1 Reel of 50 Metres (inc. VAT)

Lapp, Shielded, 100m 3 Core, Black Polyvinyl Chloride PVC Power Cable

BD 361.229

BD 361.229 1 Reel of 50 Metres (Exc. Vat)

BD 397.352

BD 397.352 1 Reel of 50 Metres (inc. VAT)

Lapp, Shielded, 100m 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

Shielded

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Country of Origin

Slovakia