Lapp UNITRONIC Data Cable, 2 Cores, 1 mm², LiHCH, Unscreened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath

RS Stock No.: 276-0989Brand: LappManufacturers Part No.: 0037802
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

1 mm²

Sheath Material

Low Smoke Zero Halogen (LSZH)

Control Cable Type

LiHCH

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany

Stock information temporarily unavailable.

BD 117.513

BD 117.513 1 Reel of 100 Metres (Exc. Vat)

BD 129.264

BD 129.264 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC Data Cable, 2 Cores, 1 mm², LiHCH, Unscreened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath

BD 117.513

BD 117.513 1 Reel of 100 Metres (Exc. Vat)

BD 129.264

BD 129.264 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC Data Cable, 2 Cores, 1 mm², LiHCH, Unscreened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

1 mm²

Sheath Material

Low Smoke Zero Halogen (LSZH)

Control Cable Type

LiHCH

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany