Lapp ÖLFLEX CRANE F Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Black Rubber Sheath, 15 AWG

RS Stock No.: 141-384Brand: LappManufacturers Part No.: 0041044
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CRANE F

Number of Cores

8

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Rubber

Control Cable Type

YY

Sheath Colour

Black

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Length

50m

Outer Diameter

31.5mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

Standards Met

CE

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+90°C

Cable Shape

Flat

Drain Wire

Yes

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Insulation material

Rubber

Earth Cable

No

Country of Origin

Germany

Product details

Ölflex Flat Conveyor, Crane and Hoist Cable

NEOFLEX® (CRANE F) Flat Form Cable is a polychloroprene flat cable for application in rooms as well as in the open as a power and control cable.

Plain copper stranded wire conductor
Core insulation: rubber compound 3GI3 in accordance with VDE 0207 part 20
Colour code in accordance with VDE 0293
Outer sheath: polychloroprene compound 5GM3 in accordance with VDE 0207 part 21 (black)
Working voltage (at 20°C): 300 / 500V; test voltage: 3000Vac
Minimum bending radius: 10x cable diameter
Cold impact resistance in accordance with VDE 0472 part 611, in case of -50°C
Flame-retardant in accordance with VDE 0482 part 265-2-1 (IEC 60332-1)
EC directive: conforms to ECD 73/23/EEC (low voltage directive)

Stock information temporarily unavailable.

BD 406.620

BD 406.620 1 Reel of 50 Metres (Exc. Vat)

BD 447.282

BD 447.282 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CRANE F Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Black Rubber Sheath, 15 AWG

BD 406.620

BD 406.620 1 Reel of 50 Metres (Exc. Vat)

BD 447.282

BD 447.282 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CRANE F Control Cable, 8 Cores, 1.5 mm², YY, Unscreened, 50m, Black Rubber Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CRANE F

Number of Cores

8

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Rubber

Control Cable Type

YY

Sheath Colour

Black

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Length

50m

Outer Diameter

31.5mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

Standards Met

CE

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+90°C

Cable Shape

Flat

Drain Wire

Yes

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Insulation material

Rubber

Earth Cable

No

Country of Origin

Germany

Product details

Ölflex Flat Conveyor, Crane and Hoist Cable

NEOFLEX® (CRANE F) Flat Form Cable is a polychloroprene flat cable for application in rooms as well as in the open as a power and control cable.

Plain copper stranded wire conductor
Core insulation: rubber compound 3GI3 in accordance with VDE 0207 part 20
Colour code in accordance with VDE 0293
Outer sheath: polychloroprene compound 5GM3 in accordance with VDE 0207 part 21 (black)
Working voltage (at 20°C): 300 / 500V; test voltage: 3000Vac
Minimum bending radius: 10x cable diameter
Cold impact resistance in accordance with VDE 0472 part 611, in case of -50°C
Flame-retardant in accordance with VDE 0482 part 265-2-1 (IEC 60332-1)
EC directive: conforms to ECD 73/23/EEC (low voltage directive)