Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX, Multicore, 50m 2 Core, Brown/Red Silicone Power Cable +180°C

RS Stock No.: 714-2306Brand: LappManufacturers Part No.: 0046013Distrelec Article No.: 30180442
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Brown/Red

Length

50m

Armoured

No

Cable Type

Multicore

CPR Certification

Eca

Outer Diameter

7.6mm

Sheath Material

Silicone

Voltage Rating

500 V

Conductor Material

Tinned Copper

Maximum Operating Temperature

+180°C

Series

ÖLFLEX

American Wire Gauge

15 AWG

Insulation material

Silicone

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-50°C

Standards Met

CE

Cable Shape

Multicore

Distrelec Product Id

30180442

Product details

Olflex® Heat 180 SiHF Silicone Cable

From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.

This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.

The Olflex silicon power cable is a versatile solution to cable management in challenging environments.

Features and Benefits

• Flame retardant to IEC 60332-1-2
• Halogen free to IEC 60754-1
• Reduced smoke density
• Operating temperature range of -50 °C to +180 °C
• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media

Applications

Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;

• Steel Works
• Industrial Furnaces
• Bakery Equipment
• Solarium Construction
• Lighting

Accessories

Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.

664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters

You may be interested in
Lapp ÖLFLEX, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
BD 78.4391 Reel of 50 Metres (Exc. Vat)
Lapp ÖLFLEX, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
BD 150.7421 Reel of 50 Metres (Exc. Vat)
Lapp ÖLFLEX, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
BD 192.9291 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 117.408

BD 117.408 1 Reel of 50 Metres (Exc. Vat)

BD 129.149

BD 129.149 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX, Multicore, 50m 2 Core, Brown/Red Silicone Power Cable +180°C

BD 117.408

BD 117.408 1 Reel of 50 Metres (Exc. Vat)

BD 129.149

BD 129.149 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX, Multicore, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lapp ÖLFLEX, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
BD 78.4391 Reel of 50 Metres (Exc. Vat)
Lapp ÖLFLEX, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
BD 150.7421 Reel of 50 Metres (Exc. Vat)
Lapp ÖLFLEX, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
BD 192.9291 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Brown/Red

Length

50m

Armoured

No

Cable Type

Multicore

CPR Certification

Eca

Outer Diameter

7.6mm

Sheath Material

Silicone

Voltage Rating

500 V

Conductor Material

Tinned Copper

Maximum Operating Temperature

+180°C

Series

ÖLFLEX

American Wire Gauge

15 AWG

Insulation material

Silicone

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-50°C

Standards Met

CE

Cable Shape

Multicore

Distrelec Product Id

30180442

Product details

Olflex® Heat 180 SiHF Silicone Cable

From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.

This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.

The Olflex silicon power cable is a versatile solution to cable management in challenging environments.

Features and Benefits

• Flame retardant to IEC 60332-1-2
• Halogen free to IEC 60754-1
• Reduced smoke density
• Operating temperature range of -50 °C to +180 °C
• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media

Applications

Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;

• Steel Works
• Industrial Furnaces
• Bakery Equipment
• Solarium Construction
• Lighting

Accessories

Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.

664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters

You may be interested in
Lapp ÖLFLEX, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
BD 78.4391 Reel of 50 Metres (Exc. Vat)
Lapp ÖLFLEX, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
BD 150.7421 Reel of 50 Metres (Exc. Vat)
Lapp ÖLFLEX, 50m 2 Core, Brown/Red Silicone Power Cable +180°C
BD 192.9291 Reel of 50 Metres (Exc. Vat)