Lapp, Flexible Multicore, 100m 3 Core, Black Silicone Power Cable

RS Stock No.: 276-0990Brand: LappManufacturers Part No.: 0046619
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

Flexible Multicore

Sheath Material

Silicone

Voltage Rating

500 V

Country of Origin

Italy

Stock information temporarily unavailable.

BD 250.002

BD 250.002 1 Reel of 100 Metres (Exc. Vat)

BD 275.002

BD 275.002 1 Reel of 100 Metres (inc. VAT)

Lapp, Flexible Multicore, 100m 3 Core, Black Silicone Power Cable

BD 250.002

BD 250.002 1 Reel of 100 Metres (Exc. Vat)

BD 275.002

BD 275.002 1 Reel of 100 Metres (inc. VAT)

Lapp, Flexible Multicore, 100m 3 Core, Black Silicone Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

Flexible Multicore

Sheath Material

Silicone

Voltage Rating

500 V

Country of Origin

Italy