Technical Document
Specifications
Brand
LappCross Sectional Area
0.5 mm²
Number of Cores
8
American Wire Gauge
20
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Cable Type
Data
Cable Shape
Round
Country of Origin
Italy
You may be interested in
Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, Screened Shield, FD CP CableBrand: Lapp
BD 281.0041 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 571.874
BD 571.874 1 Reel of 100 Metres (Exc. Vat)
BD 629.061
BD 629.061 1 Reel of 100 Metres (inc. VAT)
Lapp Data Cable, 8 Cores, 0.5 mm2, Screened, 20, 100m, Data Cable
1
BD 571.874
BD 571.874 1 Reel of 100 Metres (Exc. Vat)
BD 629.061
BD 629.061 1 Reel of 100 Metres (inc. VAT)
Lapp Data Cable, 8 Cores, 0.5 mm2, Screened, 20, 100m, Data Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, Screened Shield, FD CP CableBrand: Lapp
BD 281.0041 Reel of 50 Metres (Exc. Vat)
Technical Document
Specifications
Brand
LappCross Sectional Area
0.5 mm²
Number of Cores
8
American Wire Gauge
20
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Cable Type
Data
Cable Shape
Round
Country of Origin
Italy
You may be interested in
Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, Screened Shield, FD CP CableBrand: Lapp
BD 281.0041 Reel of 50 Metres (Exc. Vat)