Technical Document
Specifications
Brand
LappCross Sectional Area
1.5 mm²
Number of Cores
12
Sheath Colour
Grey
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V ac
Country of Origin
Germany
Stock information temporarily unavailable.
BD 525.904
BD 525.904 1 Reel of 100 Metres (Exc. Vat)
BD 578.494
BD 578.494 1 Reel of 100 Metres (inc. VAT)
Lapp, Flexible Multicore, 100m 12 Core, Grey Polyvinyl Chloride PVC Power Cable
1
BD 525.904
BD 525.904 1 Reel of 100 Metres (Exc. Vat)
BD 578.494
BD 578.494 1 Reel of 100 Metres (inc. VAT)
Lapp, Flexible Multicore, 100m 12 Core, Grey Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
1.5 mm²
Number of Cores
12
Sheath Colour
Grey
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V ac
Country of Origin
Germany