Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX CLASSIC 130 Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 100m, Grey LSZH Sheath, 13 AWG

RS Stock No.: 819-9606Brand: LappManufacturers Part No.: 1123140
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 130

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Material

LSZH

Sheath Colour

Grey

Control Cable Type

YY

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

4 x Diameter

Outer Diameter

8.3mm

Length

100m

Voltage Rating

500 V

CPR Certification

Dca

Standards Met

CE, RoHS, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Drain Wire

Yes

Minimum Operating Temperature

-40°C

Insulation material

Zero Halogen

Country of Origin

Germany

Product details

Ölflex Classic 130H Halogen Free Control Cable

From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.

This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.

The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.

Features and Benefits

• Flexible Cable
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C

Applications

The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;

• Public Transport
• HVAC Systems
• Industrial Machinery
• Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
• Public buildings or areas e.g. airports, office buildings

Accessories

Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.

199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland

Standards

VDE certified

Stock information temporarily unavailable.

BD 281.946

BD 281.946 1 Reel of 100 Metres (Exc. Vat)

BD 310.141

BD 310.141 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 130 Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 100m, Grey LSZH Sheath, 13 AWG

BD 281.946

BD 281.946 1 Reel of 100 Metres (Exc. Vat)

BD 310.141

BD 310.141 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 130 Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 100m, Grey LSZH Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 130

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Material

LSZH

Sheath Colour

Grey

Control Cable Type

YY

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

4 x Diameter

Outer Diameter

8.3mm

Length

100m

Voltage Rating

500 V

CPR Certification

Dca

Standards Met

CE, RoHS, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Drain Wire

Yes

Minimum Operating Temperature

-40°C

Insulation material

Zero Halogen

Country of Origin

Germany

Product details

Ölflex Classic 130H Halogen Free Control Cable

From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.

This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.

The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.

Features and Benefits

• Flexible Cable
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C

Applications

The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;

• Public Transport
• HVAC Systems
• Industrial Machinery
• Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
• Public buildings or areas e.g. airports, office buildings

Accessories

Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.

199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland

Standards

VDE certified