Technical Document
Specifications
Brand
LappSeries
2XSLCH-JB
Number of Cores
4
Cross Sectional Area
1.5mm²
American Wire Gauge
16 & 24 AWG
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Control Cable Type
Servo
Screened/Unscreened
Screened
Length
100m
CPR Certification
Dca
Fire Behaviour
LSZH
Country of Origin
Germany
BD 356.851
BD 356.851 1 Reel of 100 Metres (Exc. Vat)
BD 392.536
BD 392.536 1 Reel of 100 Metres (inc. VAT)
1
BD 356.851
BD 356.851 1 Reel of 100 Metres (Exc. Vat)
BD 392.536
BD 392.536 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
2XSLCH-JB
Number of Cores
4
Cross Sectional Area
1.5mm²
American Wire Gauge
16 & 24 AWG
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Black
Control Cable Type
Servo
Screened/Unscreened
Screened
Length
100m
CPR Certification
Dca
Fire Behaviour
LSZH
Country of Origin
Germany