Lapp ÖLFLEX CLASSIC 110 CY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 13 AWG

RS Stock No.: 812-4558Brand: LappManufacturers Part No.: 1135404
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Outer Diameter

11.3mm

Length

50m

Voltage Rating

300/500 V

Current Rating

26 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Core Strands

50/0.25 mm

Earth Cable

Yes

Bedding Material

PVC

Conductor Resistance

7.98 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex® Classic 100CY

From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.

The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.

Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.

Features and Benefits

• EMC compliant
• Flame retardant
• Oil resistant
• Chemical resistant
• Small cable diameter

Applications

ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;

• Plant engineering
• HVAC systems
• Conveyor systems
• Servo drives

Cable Construction

• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
• Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
• Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
• Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
• Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
• Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification

Accessories

Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.

560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

BD 227.238

BD 227.238 1 Reel of 50 Metres (Exc. Vat)

BD 249.962

BD 249.962 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 110 CY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 13 AWG

BD 227.238

BD 227.238 1 Reel of 50 Metres (Exc. Vat)

BD 249.962

BD 249.962 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 110 CY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Outer Diameter

11.3mm

Length

50m

Voltage Rating

300/500 V

Current Rating

26 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Core Strands

50/0.25 mm

Earth Cable

Yes

Bedding Material

PVC

Conductor Resistance

7.98 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex® Classic 100CY

From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.

The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.

Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.

Features and Benefits

• EMC compliant
• Flame retardant
• Oil resistant
• Chemical resistant
• Small cable diameter

Applications

ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;

• Plant engineering
• HVAC systems
• Conveyor systems
• Servo drives

Cable Construction

• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
• Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
• Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
• Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
• Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
• Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification

Accessories

Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.

560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).