Technical Document
Specifications
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
7
Sheath Colour
Transparent
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V ac
Country of Origin
Germany
Stock information temporarily unavailable.
BD 539.275
BD 539.275 1 Reel of 50 Metres (Exc. Vat)
BD 593.203
BD 593.203 1 Reel of 50 Metres (inc. VAT)
Lapp, Flexible Multicore, 100m 7 Core, Transparent Polyvinyl Chloride PVC Power Cable
1
BD 539.275
BD 539.275 1 Reel of 50 Metres (Exc. Vat)
BD 593.203
BD 593.203 1 Reel of 50 Metres (inc. VAT)
Lapp, Flexible Multicore, 100m 7 Core, Transparent Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
7
Sheath Colour
Transparent
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V ac
Country of Origin
Germany