Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX Multicore Cable, 4 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG

RS Stock No.: 807-9473Brand: LappManufacturers Part No.: 1314020
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

7mm

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Drain Wire

Yes

Country of Origin

Germany

Product details

Olflex 415CP Abrasion Resist Cable

The Oflex 415CP abrasion resistant cable is suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress. Applications include industrial machinery and machine tools, measurement, control and electrical applications. Outdoor use is possible within the indicated operating temperature range

Features and Benefits

• Abrasion-resistant, screened PUR control cables with reduced outer diameters
• Space and weight-saving installations due to small cable diameters
• Increased durability under harsh conditions due to robust PUR outer sheath
• Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
• Copper braiding screens the cable against electromagnetic interference
• High oil-resistance
• Abrasion and notch-resistant
• Low-adhesive surface
• Resistant to hydrolysis and microbes
• EMC compliant copper screening

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Multicore Cable, 4 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG

P.O.A.

Lapp ÖLFLEX Multicore Cable, 4 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

7mm

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Drain Wire

Yes

Country of Origin

Germany

Product details

Olflex 415CP Abrasion Resist Cable

The Oflex 415CP abrasion resistant cable is suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress. Applications include industrial machinery and machine tools, measurement, control and electrical applications. Outdoor use is possible within the indicated operating temperature range

Features and Benefits

• Abrasion-resistant, screened PUR control cables with reduced outer diameters
• Space and weight-saving installations due to small cable diameters
• Increased durability under harsh conditions due to robust PUR outer sheath
• Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
• Copper braiding screens the cable against electromagnetic interference
• High oil-resistance
• Abrasion and notch-resistant
• Low-adhesive surface
• Resistant to hydrolysis and microbes
• EMC compliant copper screening

You may be interested in