Lapp, Flexible Multicore, 50m 3 Core, Black Rubber Power Cable

RS Stock No.: 277-8360Brand: LappManufacturers Part No.: 1600253
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Cable Type

Flexible Multicore

Sheath Material

Rubber

Voltage Rating

500 V ac

Country of Origin

Italy

Stock information temporarily unavailable.

BD 88.935

BD 88.935 1 Reel of 50 Metres (Exc. Vat)

BD 97.829

BD 97.829 1 Reel of 50 Metres (inc. VAT)

Lapp, Flexible Multicore, 50m 3 Core, Black Rubber Power Cable

BD 88.935

BD 88.935 1 Reel of 50 Metres (Exc. Vat)

BD 97.829

BD 97.829 1 Reel of 50 Metres (inc. VAT)

Lapp, Flexible Multicore, 50m 3 Core, Black Rubber Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Cable Type

Flexible Multicore

Sheath Material

Rubber

Voltage Rating

500 V ac

Country of Origin

Italy