Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp UNITRONIC Data Cable, 0.22 mm², Purple PVC Sheath, 24 AWG

RS Stock No.: 444-0137Brand: LappManufacturers Part No.: 2170216
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC

Cross Sectional Area

0.22 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Outer Diameter

7.9mm

Sheath Material

Polyvinyl Chloride PVC

Oil Resistant

Yes

Conductor Material

Bare Copper

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Insulation material

PE

Minimum Operating Temperature

-40°C

Product details

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Data Cable, 0.22 mm², Purple PVC Sheath, 24 AWG

P.O.A.

Lapp UNITRONIC Data Cable, 0.22 mm², Purple PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC

Cross Sectional Area

0.22 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Outer Diameter

7.9mm

Sheath Material

Polyvinyl Chloride PVC

Oil Resistant

Yes

Conductor Material

Bare Copper

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Insulation material

PE

Minimum Operating Temperature

-40°C

Product details

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in