Lapp UNITRONIC BUS SAFETY Data Cable, 3 Cores, 0.75 mm², Screened, 50m, Yellow, 18 AWG

RS Stock No.: 807-9568Brand: LappManufacturers Part No.: 2170295
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC BUS SAFETY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Colour

Yellow

Screen Type

Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x D mm

Outer Diameter

7.6mm

Length

50m

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Conductor Resistance

52 Ω/km

Minimum Operating Temperature

-30°C

Cable Shape

Twisted Pair

Country of Origin

Germany

Product details

Unitronic BUS Safety Cable

For serial transmission of safety-oriented data
For automation and power chain applications; industrial machinery and plant engineering
For fixed installation and highly flexible applications
Stranded conductor, 3 cores twisted, colour-coded in accordance with DIN 47100
Halogen-free outer sheath
Flame-retardant according IEC 60332-1-2

Stock information temporarily unavailable.

BD 128.342

BD 128.342 1 Reel of 50 Metres (Exc. Vat)

BD 141.176

BD 141.176 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC BUS SAFETY Data Cable, 3 Cores, 0.75 mm², Screened, 50m, Yellow, 18 AWG

BD 128.342

BD 128.342 1 Reel of 50 Metres (Exc. Vat)

BD 141.176

BD 141.176 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC BUS SAFETY Data Cable, 3 Cores, 0.75 mm², Screened, 50m, Yellow, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC BUS SAFETY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Colour

Yellow

Screen Type

Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x D mm

Outer Diameter

7.6mm

Length

50m

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Conductor Resistance

52 Ω/km

Minimum Operating Temperature

-30°C

Cable Shape

Twisted Pair

Country of Origin

Germany

Product details

Unitronic BUS Safety Cable

For serial transmission of safety-oriented data
For automation and power chain applications; industrial machinery and plant engineering
For fixed installation and highly flexible applications
Stranded conductor, 3 cores twisted, colour-coded in accordance with DIN 47100
Halogen-free outer sheath
Flame-retardant according IEC 60332-1-2