Lapp UNITRONIC BUS DN Data Cable, 4 Cores, 0.86 mm², Screened, 100m, Purple PVC Sheath, 18 AWG

RS Stock No.: 444-0171Brand: LappManufacturers Part No.: 2170343Distrelec Article No.: 30399557
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC BUS DN

Number of Cores

4

Cross Sectional Area

0.86 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Purple

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x D

Length

100m

Outer Diameter

6.9mm

Voltage Rating

300 V

Standards Met

CSA, UL Listed

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

19/0.24 mm

Conductor Resistance

22 Ω/km

Cable Shape

Multicore

Drain Wire

Yes

Bedding Material

PVC

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Unitronic® BUS DeviceNet™

DeviceNet™ - a bus system developed by Allen-Bradley (Rockwell Automation) that connects together industrial devices e.g. limit switches, photoelectric switches, valve islands, motor starters, programmable frequency drive units and controllers such as PLCs.,These cables are made up from a pair of data cores and two power supply cores, there are two main types of cable - Trunk and Drop - with FD highly flexible versions available for applications in robot technology and drag chains.

Outer sheath, halogen-free, flame-retardant in accordance with IEC 60332.3 (VDE test mode B), purple (RAL 4001)

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Stock information temporarily unavailable.

BD 266.651

BD 266.651 1 Reel of 100 Metres (Exc. Vat)

BD 293.316

BD 293.316 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC BUS DN Data Cable, 4 Cores, 0.86 mm², Screened, 100m, Purple PVC Sheath, 18 AWG

BD 266.651

BD 266.651 1 Reel of 100 Metres (Exc. Vat)

BD 293.316

BD 293.316 1 Reel of 100 Metres (inc. VAT)

Lapp UNITRONIC BUS DN Data Cable, 4 Cores, 0.86 mm², Screened, 100m, Purple PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC BUS DN

Number of Cores

4

Cross Sectional Area

0.86 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Purple

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x D

Length

100m

Outer Diameter

6.9mm

Voltage Rating

300 V

Standards Met

CSA, UL Listed

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

19/0.24 mm

Conductor Resistance

22 Ω/km

Cable Shape

Multicore

Drain Wire

Yes

Bedding Material

PVC

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Unitronic® BUS DeviceNet™

DeviceNet™ - a bus system developed by Allen-Bradley (Rockwell Automation) that connects together industrial devices e.g. limit switches, photoelectric switches, valve islands, motor starters, programmable frequency drive units and controllers such as PLCs.,These cables are made up from a pair of data cores and two power supply cores, there are two main types of cable - Trunk and Drop - with FD highly flexible versions available for applications in robot technology and drag chains.

Outer sheath, halogen-free, flame-retardant in accordance with IEC 60332.3 (VDE test mode B), purple (RAL 4001)

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.