LappETHERLINE FD bioP Cat5e, Blue Unterminated to Unterminated, S/UTP Shielded, Unterminated TPU Sheath

RS Stock No.: 400-159Brand: LappManufacturers Part No.: 21704891
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Lapp

Series

ETHERLINE FD bioP

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

S/UTP

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

TPU

Country of Origin

Italy

Stock information temporarily unavailable.

BD 313.088

BD 313.088 1 Reel of 1 Metre (Exc. Vat)

BD 344.397

BD 344.397 1 Reel of 1 Metre (inc. VAT)

LappETHERLINE FD bioP Cat5e, Blue Unterminated to Unterminated, S/UTP Shielded, Unterminated TPU Sheath

BD 313.088

BD 313.088 1 Reel of 1 Metre (Exc. Vat)

BD 344.397

BD 344.397 1 Reel of 1 Metre (inc. VAT)

LappETHERLINE FD bioP Cat5e, Blue Unterminated to Unterminated, S/UTP Shielded, Unterminated TPU Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ETHERLINE FD bioP

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

S/UTP

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

TPU

Country of Origin

Italy