Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lapp 28170 Control Cable, 2 Cores, 1 mm², Screened, 100m, Black Thermoplastic Elastomers TPE Sheath, 17 AWG

RS Stock No.: 283-2192Brand: LappManufacturers Part No.: 28170
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

28170

Number of Cores

2

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Screened/Unscreened

Screened

Length

100m

Country of Origin

Germany

Stock information temporarily unavailable.

BD 274.916

BD 274.916 1 Reel of 100 (Exc. Vat)

BD 302.408

BD 302.408 1 Reel of 100 (inc. VAT)

Lapp 28170 Control Cable, 2 Cores, 1 mm², Screened, 100m, Black Thermoplastic Elastomers TPE Sheath, 17 AWG

BD 274.916

BD 274.916 1 Reel of 100 (Exc. Vat)

BD 302.408

BD 302.408 1 Reel of 100 (inc. VAT)

Lapp 28170 Control Cable, 2 Cores, 1 mm², Screened, 100m, Black Thermoplastic Elastomers TPE Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

28170

Number of Cores

2

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Screened/Unscreened

Screened

Length

100m

Country of Origin

Germany