Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 13 AWG

RS Stock No.: 144-872Brand: LappManufacturers Part No.: 36426Distrelec Article No.: 30403747
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Length

50m

Outer Diameter

12.4mm

Voltage Rating

600/1000 V

Current Rating

26 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

50/0.25 mm

Earth Cable

Yes

Bedding Material

Aluminium Foil

Conductor Resistance

7.98 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation material

PE

Country of Origin

Germany

Product details

Ölflex Servo High EMC Low Capacitance Cable

Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.

Fine wire stranded conductor of bare copper, in accordance with IEC 60228 resp. VDE 0295 CI. 5
Transparent polyethylene (PE) 2YI2 insulation in accordance to VDE 0207-2
Colour code in accordance with HD 308 S2 NDE 0293-308; conductors colour coded, with one green/yellow conductor
4 cores (3 conductors plus earth) twisted together in one layer
Aluminium-Mylar® tape wrap screening, metal-side outwards, on top a tinned copper wire braid sheath. Sheath made of PVC compound YM2 in accordance with VDE 0207-5
Lead-free, flame-retardant and self-extinguishing. Flame retardant and self-extinguishing properties to IEC 60332.1

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

BD 237.726

BD 237.726 1 Reel of 50 Metres (Exc. Vat)

BD 261.499

BD 261.499 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 13 AWG

BD 237.726

BD 237.726 1 Reel of 50 Metres (Exc. Vat)

BD 261.499

BD 261.499 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Length

50m

Outer Diameter

12.4mm

Voltage Rating

600/1000 V

Current Rating

26 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

50/0.25 mm

Earth Cable

Yes

Bedding Material

Aluminium Foil

Conductor Resistance

7.98 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation material

PE

Country of Origin

Germany

Product details

Ölflex Servo High EMC Low Capacitance Cable

Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.

Fine wire stranded conductor of bare copper, in accordance with IEC 60228 resp. VDE 0295 CI. 5
Transparent polyethylene (PE) 2YI2 insulation in accordance to VDE 0207-2
Colour code in accordance with HD 308 S2 NDE 0293-308; conductors colour coded, with one green/yellow conductor
4 cores (3 conductors plus earth) twisted together in one layer
Aluminium-Mylar® tape wrap screening, metal-side outwards, on top a tinned copper wire braid sheath. Sheath made of PVC compound YM2 in accordance with VDE 0207-5
Lead-free, flame-retardant and self-extinguishing. Flame retardant and self-extinguishing properties to IEC 60332.1

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).