Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 4160502

RS Stock No.: 724-4291Brand: LappManufacturers Part No.: 4160502Distrelec Article No.: 30180510
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

American Wire Gauge

13 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.7mm

Minimum Operating Temperature

-40°C

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Product details

Lapp Multi Standard Panel Wire SC 2.1

From Lapp, this MULTI-STANDARD single-core cable is ideal for power and control applications. With fine-wire strands of tinned-copper and a PVC based insulation, the wire is designed for use in control cabinets. It is also suitable for installation in suitable trunking and conduits.

At room temperature, the wire is widely resistant to oils, and is ideal for wiring in industrial machines and equipment in accordance with NFPA 79.

The wire conforms to various recognised standards, and is UL-listed (MTW) for use in the USA, CSA (TEW) rated for use in Canada and HAR (VDE) rated for use in Europe.

Features and Benefits

• Flexible and versatile wire
• Oil-resistant
• Flame-retardant according IEC 60332-1-2 and UL VW1 / CSA FT1
• Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231
• UL-listed (MTW)
• CSA (TEW)
• H07V-K

Applications

Lapp MULTI-STANDARD wire is highly versatile and often used in applications such as;

• Field Wiring
• Internal wiring of devices
• Control cabinet wiring
• Automation and Process Control

Accessories

For proper termination and management in control cabinets, panels and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters

Standards

, IEC 60332-1-2, UL VW1/CSA FT1

Stock information temporarily unavailable.

BD 99.346

BD 99.346 1 Reel of 100 Metres (Exc. Vat)

BD 109.281

BD 109.281 1 Reel of 100 Metres (inc. VAT)

Lapp Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 4160502

BD 99.346

BD 99.346 1 Reel of 100 Metres (Exc. Vat)

BD 109.281

BD 109.281 1 Reel of 100 Metres (inc. VAT)

Lapp Blue 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 4160502
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

American Wire Gauge

13 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.7mm

Minimum Operating Temperature

-40°C

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Product details

Lapp Multi Standard Panel Wire SC 2.1

From Lapp, this MULTI-STANDARD single-core cable is ideal for power and control applications. With fine-wire strands of tinned-copper and a PVC based insulation, the wire is designed for use in control cabinets. It is also suitable for installation in suitable trunking and conduits.

At room temperature, the wire is widely resistant to oils, and is ideal for wiring in industrial machines and equipment in accordance with NFPA 79.

The wire conforms to various recognised standards, and is UL-listed (MTW) for use in the USA, CSA (TEW) rated for use in Canada and HAR (VDE) rated for use in Europe.

Features and Benefits

• Flexible and versatile wire
• Oil-resistant
• Flame-retardant according IEC 60332-1-2 and UL VW1 / CSA FT1
• Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231
• UL-listed (MTW)
• CSA (TEW)
• H07V-K

Applications

Lapp MULTI-STANDARD wire is highly versatile and often used in applications such as;

• Field Wiring
• Internal wiring of devices
• Control cabinet wiring
• Automation and Process Control

Accessories

For proper termination and management in control cabinets, panels and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters

Standards

, IEC 60332-1-2, UL VW1/CSA FT1