Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp, Single Core, 100m 1 Core, Red Polyvinyl Chloride PVC Power Cable

RS Stock No.: 277-8374Brand: LappManufacturers Part No.: 4160504
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

1

Sheath Colour

Red

Length

100m

Cable Type

Single Core

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

750 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

BD 76.610

BD 76.610 1 Reel of 100 Metres (Exc. Vat)

BD 84.271

BD 84.271 1 Reel of 100 Metres (inc. VAT)

Lapp, Single Core, 100m 1 Core, Red Polyvinyl Chloride PVC Power Cable

BD 76.610

BD 76.610 1 Reel of 100 Metres (Exc. Vat)

BD 84.271

BD 84.271 1 Reel of 100 Metres (inc. VAT)

Lapp, Single Core, 100m 1 Core, Red Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

1

Sheath Colour

Red

Length

100m

Cable Type

Single Core

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

750 V ac

Country of Origin

Germany