Technical Document
Specifications
Brand
LappNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
7.0A
Body Orientation
Straight
Series
EPIC CIRCON
Voltage Rating
100.0 V
Shell Size
M23
Mating Type
Keyed
Housing Material
Zinc
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Lapp CIRCON M23 Cable Connectors
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.
219-217 is a 7 way in-line coupler socket
218-977 is an 8+1 way in-line coupler socket
219-150 is a 12 way in-line coupler socket
219-172 is a 17 way in-line coupler socket
219-453 is a 7 way in-line coupler plug
218-983 is an 8+1 way in-line coupler plug
219-144 is a 12 way in-line coupler plug
219-166 is a 17 way in-line coupler plug
219-194 is a 7 way panel mount socket
219-201 is a 8+1 way panel mount socket
219-504 is a 12 way panel mount socket
219-009 is a 17 way panel mount socket
219-510 is a 12 way panel mount plug
219-526 is a 17 way panel mount plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
BD 21.466
BD 21.466 Each (Exc. Vat)
BD 23.613
BD 23.613 Each (inc. VAT)
1
BD 21.466
BD 21.466 Each (Exc. Vat)
BD 23.613
BD 23.613 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 21.466 |
5 - 9 | BD 19.591 |
10 - 24 | BD 18.794 |
25+ | BD 18.012 |
Technical Document
Specifications
Brand
LappNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
7.0A
Body Orientation
Straight
Series
EPIC CIRCON
Voltage Rating
100.0 V
Shell Size
M23
Mating Type
Keyed
Housing Material
Zinc
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Lapp CIRCON M23 Cable Connectors
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.
219-217 is a 7 way in-line coupler socket
218-977 is an 8+1 way in-line coupler socket
219-150 is a 12 way in-line coupler socket
219-172 is a 17 way in-line coupler socket
219-453 is a 7 way in-line coupler plug
218-983 is an 8+1 way in-line coupler plug
219-144 is a 12 way in-line coupler plug
219-166 is a 17 way in-line coupler plug
219-194 is a 7 way panel mount socket
219-201 is a 8+1 way panel mount socket
219-504 is a 12 way panel mount socket
219-009 is a 17 way panel mount socket
219-510 is a 12 way panel mount plug
219-526 is a 17 way panel mount plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.