Lapp Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, EPIC CIRCON Series

RS Stock No.: 218-955Brand: LappManufacturers Part No.: 44420037 + 73018000
brand-logo

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

7.0A

Series

EPIC CIRCON

Body Orientation

Straight

Voltage Rating

50.0 V

Shell Size

M23

Mating Type

Keyed

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Country of Origin

Germany

Product details

Lapp CIRCON M23 Cable Connectors

From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.

The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.

These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.

Features and Benefits

• Designed to DIN Specification EN61984
• Protection Class IP68
• Resistant to Vibration, Corrosion and EMI
• Contact resistance <4mΩ
• Quick and Easy Assembly
• Easy to Identify Marker System
• Operating Temperature Range -25°C to +125°C

Environment

These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.

Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.

• Robotics
• Control and Automation
• Printing

Mating Connectors

Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.

219-217 is a 7 way in-line coupler socket
218-977 is an 8+1 way in-line coupler socket
219-150 is a 12 way in-line coupler socket
219-172 is a 17 way in-line coupler socket
219-453 is a 7 way in-line coupler plug
218-983 is an 8+1 way in-line coupler plug
219-144 is a 12 way in-line coupler plug
219-166 is a 17 way in-line coupler plug
219-194 is a 7 way panel mount socket
219-201 is a 8+1 way panel mount socket
219-504 is a 12 way panel mount socket
219-009 is a 17 way panel mount socket
219-510 is a 12 way panel mount plug
219-526 is a 17 way panel mount plug

Epic® Circon M23 Series

The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.

Stock information temporarily unavailable.

BD 20.581

BD 20.581 Each (Exc. Vat)

BD 22.639

BD 22.639 Each (inc. VAT)

Lapp Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, EPIC CIRCON Series

BD 20.581

BD 20.581 Each (Exc. Vat)

BD 22.639

BD 22.639 Each (inc. VAT)

Lapp Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, EPIC CIRCON Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.581
5 - 9BD 20.026
10 - 24BD 19.547
25+BD 19.124

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

7.0A

Series

EPIC CIRCON

Body Orientation

Straight

Voltage Rating

50.0 V

Shell Size

M23

Mating Type

Keyed

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Country of Origin

Germany

Product details

Lapp CIRCON M23 Cable Connectors

From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.

The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.

These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.

Features and Benefits

• Designed to DIN Specification EN61984
• Protection Class IP68
• Resistant to Vibration, Corrosion and EMI
• Contact resistance <4mΩ
• Quick and Easy Assembly
• Easy to Identify Marker System
• Operating Temperature Range -25°C to +125°C

Environment

These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.

Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.

• Robotics
• Control and Automation
• Printing

Mating Connectors

Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.

219-217 is a 7 way in-line coupler socket
218-977 is an 8+1 way in-line coupler socket
219-150 is a 12 way in-line coupler socket
219-172 is a 17 way in-line coupler socket
219-453 is a 7 way in-line coupler plug
218-983 is an 8+1 way in-line coupler plug
219-144 is a 12 way in-line coupler plug
219-166 is a 17 way in-line coupler plug
219-194 is a 7 way panel mount socket
219-201 is a 8+1 way panel mount socket
219-504 is a 12 way panel mount socket
219-009 is a 17 way panel mount socket
219-510 is a 12 way panel mount plug
219-526 is a 17 way panel mount plug

Epic® Circon M23 Series

The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.