Lapp X07V-K Power Cable, 1 Cores, 2.5 mm², Unscreened, 100m, Blue/White PVC Sheath, 14

RS Stock No.: 276-1093Brand: LappManufacturers Part No.: 4522262S
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

X07V-K

Number of Cores

1

Cross Sectional Area

2.5 mm²

American Wire Gauge

14

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue/White

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany

Stock information temporarily unavailable.

BD 112.250

BD 112.250 1 Reel of 100 (Exc. Vat)

BD 123.475

BD 123.475 1 Reel of 100 (inc. VAT)

Lapp X07V-K Power Cable, 1 Cores, 2.5 mm², Unscreened, 100m, Blue/White PVC Sheath, 14

BD 112.250

BD 112.250 1 Reel of 100 (Exc. Vat)

BD 123.475

BD 123.475 1 Reel of 100 (inc. VAT)

Lapp X07V-K Power Cable, 1 Cores, 2.5 mm², Unscreened, 100m, Blue/White PVC Sheath, 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

X07V-K

Number of Cores

1

Cross Sectional Area

2.5 mm²

American Wire Gauge

14

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue/White

Screened/Unscreened

Unscreened

Length

100m

Country of Origin

Germany