Lapp, R 9 Pole Din Socket, 7.5A, 1.5 kV IP65, Screw Lock, Female, Through Hole

RS Stock No.: 227-7763Brand: LappManufacturers Part No.: 50106202+00008728
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

9

Gender

Female

Mounting Type

Through Hole

Mating Type

Screw Lock

Current Rating

7.5A

Voltage Rating

1.5 kV

IP Rating

IP65

Series

R

Housing Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Lapp Through-hole Mount Panel Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.

Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Panel sockets and plugs connect with cable-mounted counterparts.

531-790 is an Epic R Series 9 pole circular connector plug
115-3335 is an Epic R Series 9 pole circular connector plug
234-657 is an Epic R Series 9 pole circular connector socket
115-3307 is an Epic R Series 12 pole circular connector plug
531-807 is an Epic R Series 12 pole circular connector plug
234-663 is an Epic R Series 12 pole circular connector socket
531-813 is an Epic R Series 16 pole circular connector socket
234-679 is an Epic R Series 16 pole circular connector socket
130-5104 is an Epic R Series 21 pole circular connector plug
130-5126 is an Epic R Series 26 pole circular connector plug

Accessories

A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.

You may be interested in
Stock information temporarily unavailable.

BD 14.360

BD 14.360 Each (Exc. Vat)

BD 15.796

BD 15.796 Each (inc. VAT)

Lapp, R 9 Pole Din Socket, 7.5A, 1.5 kV IP65, Screw Lock, Female, Through Hole

BD 14.360

BD 14.360 Each (Exc. Vat)

BD 15.796

BD 15.796 Each (inc. VAT)

Lapp, R 9 Pole Din Socket, 7.5A, 1.5 kV IP65, Screw Lock, Female, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.360
5 - 9BD 12.925
10 - 24BD 12.292
25+BD 11.754
You may be interested in

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

9

Gender

Female

Mounting Type

Through Hole

Mating Type

Screw Lock

Current Rating

7.5A

Voltage Rating

1.5 kV

IP Rating

IP65

Series

R

Housing Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Lapp Through-hole Mount Panel Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.

Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Panel sockets and plugs connect with cable-mounted counterparts.

531-790 is an Epic R Series 9 pole circular connector plug
115-3335 is an Epic R Series 9 pole circular connector plug
234-657 is an Epic R Series 9 pole circular connector socket
115-3307 is an Epic R Series 12 pole circular connector plug
531-807 is an Epic R Series 12 pole circular connector plug
234-663 is an Epic R Series 12 pole circular connector socket
531-813 is an Epic R Series 16 pole circular connector socket
234-679 is an Epic R Series 16 pole circular connector socket
130-5104 is an Epic R Series 21 pole circular connector plug
130-5126 is an Epic R Series 26 pole circular connector plug

Accessories

A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.

You may be interested in