Technical Document
Specifications
Brand
LappNumber Of Contacts
16
Gender
Male
Mounting Type
Through Hole
Mating Type
Screw Lock
Current Rating
7.5A
Voltage Rating
1.5 kV
IP Rating
IP65
Series
Epic Series R
Housing Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Lapp Through-hole Mount Panel Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
BD 15.240
BD 15.240 Each (Exc. Vat)
BD 16.764
BD 16.764 Each (inc. VAT)
1
BD 15.240
BD 15.240 Each (Exc. Vat)
BD 16.764
BD 16.764 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.240 |
5 - 9 | BD 13.810 |
10 - 24 | BD 13.255 |
25+ | BD 12.815 |
Technical Document
Specifications
Brand
LappNumber Of Contacts
16
Gender
Male
Mounting Type
Through Hole
Mating Type
Screw Lock
Current Rating
7.5A
Voltage Rating
1.5 kV
IP Rating
IP65
Series
Epic Series R
Housing Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Lapp Through-hole Mount Panel Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.