Lapp SKINDICHT Series Nickel Nickel Plated Brass Cable Gland, M10 Thread, 5.5mm min., 7mm max., IP66, IP68

RS Stock No.: 245-7659Brand: LappManufacturers Part No.: 52001879
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M10

Maximum Cable Diameter

7mm

Minimum Cable Diameter

5.5mm

Material

Nickel Plated Brass

Colour

Nickel

Series

SKINDICHT�

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-60°C

Number of Pieces

50

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-60 → +100 °C

Reference

SKINDICHT MINI COLD

Stock information temporarily unavailable.

BD 71.170

BD 7.117 Each (In a Pack of 10) (Exc. Vat)

BD 78.287

BD 7.829 Each (In a Pack of 10) (inc. VAT)

Lapp SKINDICHT Series Nickel Nickel Plated Brass Cable Gland, M10 Thread, 5.5mm min., 7mm max., IP66, IP68

BD 71.170

BD 7.117 Each (In a Pack of 10) (Exc. Vat)

BD 78.287

BD 7.829 Each (In a Pack of 10) (inc. VAT)

Lapp SKINDICHT Series Nickel Nickel Plated Brass Cable Gland, M10 Thread, 5.5mm min., 7mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Thread Size

M10

Maximum Cable Diameter

7mm

Minimum Cable Diameter

5.5mm

Material

Nickel Plated Brass

Colour

Nickel

Series

SKINDICHT�

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-60°C

Number of Pieces

50

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-60 → +100 °C

Reference

SKINDICHT MINI COLD