Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Blanking Plug, PG11, Nickel Plated Brass, Threaded

RS Stock No.: 243-9208Brand: LappManufacturers Part No.: 52003400
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Lapp

Thread Size

PG11

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

IP Rating

IP54

Series

5200

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

For Use With

Cable Screw Gland

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - PG

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• PG Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

You may be interested in
Lapp Blanking Plug, PG11, PS, 22mm Diameter, Threaded
BD 0.190Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.586

BD 3.586 1 Pack of 5 (Exc. Vat)

BD 3.945

BD 3.945 1 Pack of 5 (inc. VAT)

Lapp Blanking Plug, PG11, Nickel Plated Brass, Threaded

BD 3.586

BD 3.586 1 Pack of 5 (Exc. Vat)

BD 3.945

BD 3.945 1 Pack of 5 (inc. VAT)

Lapp Blanking Plug, PG11, Nickel Plated Brass, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.586
5 - 9BD 3.454
10+BD 3.344
You may be interested in
Lapp Blanking Plug, PG11, PS, 22mm Diameter, Threaded
BD 0.190Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Thread Size

PG11

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

IP Rating

IP54

Series

5200

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

For Use With

Cable Screw Gland

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - PG

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• PG Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

You may be interested in
Lapp Blanking Plug, PG11, PS, 22mm Diameter, Threaded
BD 0.190Each (In a Pack of 5) (Exc. Vat)