Technical Document
Specifications
Brand
LappThread Size
PG9
Maximum Cable Diameter
6mm
Minimum Cable Diameter
2mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP MSR
Country of Origin
Germany
Product details
Lapp IP68 PG Round Top Cable Gland
From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.
This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.
Features and Benefits
• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance
Applications
The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.
• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering
Environment
The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.
Supplied with
Lock nut
BD 13.860
BD 2.772 Each (In a Pack of 5) (Exc. Vat)
BD 15.246
BD 3.049 Each (In a Pack of 5) (inc. VAT)
5
BD 13.860
BD 2.772 Each (In a Pack of 5) (Exc. Vat)
BD 15.246
BD 3.049 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.772 | BD 13.860 |
25 - 45 | BD 2.673 | BD 13.365 |
50+ | BD 2.580 | BD 12.898 |
Technical Document
Specifications
Brand
LappThread Size
PG9
Maximum Cable Diameter
6mm
Minimum Cable Diameter
2mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP MSR
Country of Origin
Germany
Product details
Lapp IP68 PG Round Top Cable Gland
From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.
This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.
Features and Benefits
• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance
Applications
The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.
• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering
Environment
The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.
Supplied with
Lock nut