Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 3mm min., 7mm max., IP68

RS Stock No.: 243-8873Brand: LappManufacturers Part No.: 52003510+52015790
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Halogen Free

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Number of Pieces

100

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +100 °C

Reference

SKINTOP MSR

Country of Origin

Germany

Product details

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

Supplied with

Lock nut

Stock information temporarily unavailable.

BD 19.690

BD 3.938 Each (In a Pack of 5) (Exc. Vat)

BD 21.659

BD 4.332 Each (In a Pack of 5) (inc. VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 3mm min., 7mm max., IP68

BD 19.690

BD 3.938 Each (In a Pack of 5) (Exc. Vat)

BD 21.659

BD 4.332 Each (In a Pack of 5) (inc. VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 3mm min., 7mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 3.938BD 19.690
25 - 45BD 3.795BD 18.975
50+BD 3.663BD 18.315

Technical Document

Specifications

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Halogen Free

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Number of Pieces

100

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +100 °C

Reference

SKINTOP MSR

Country of Origin

Germany

Product details

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

Supplied with

Lock nut