Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 15mm min., 20mm max., IP55

RS Stock No.: 212-7775Brand: LappManufacturers Part No.: 52004320+52003540
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

PG21

Maximum Cable Diameter

20mm

Minimum Cable Diameter

15mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SKZ

Country of Origin

Germany

Product details

Lapp IP55 PG/Metric Strain Relief Gland

From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.

With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.

The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.

Features and Benefits

• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C

Applications

This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;

• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing

Environment

These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.

Supplied with

Lock nut

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 72.435

BD 14.487 Each (In a Pack of 5) (Exc. Vat)

BD 79.679

BD 15.936 Each (In a Pack of 5) (inc. VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 15mm min., 20mm max., IP55

BD 72.435

BD 14.487 Each (In a Pack of 5) (Exc. Vat)

BD 79.679

BD 15.936 Each (In a Pack of 5) (inc. VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 15mm min., 20mm max., IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 14.487BD 72.435
25 - 45BD 13.893BD 69.465
50+BD 13.376BD 66.880

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lapp

Thread Size

PG21

Maximum Cable Diameter

20mm

Minimum Cable Diameter

15mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SKZ

Country of Origin

Germany

Product details

Lapp IP55 PG/Metric Strain Relief Gland

From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.

With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.

The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.

Features and Benefits

• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C

Applications

This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;

• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing

Environment

These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.

Supplied with

Lock nut

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in