Lapp Blanking Plug, PG36, PS, 55mm Diameter, Threaded

RS Stock No.: 243-9365Brand: LappManufacturers Part No.: 52006010
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Lapp

Thread Size

PG36

Material

PS

Plug Type

Blanking

Diameter

55mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP54

Series

5200

Maximum Operating Temperature

+70°C

For Use With

Cable Screw Gland

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Lapp Blanking Plug - PG

From Lapp, these blanking plugs are used to close other pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• PG Sizes

Applications

These blind plugs can be used in;

• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, PG36, Nickel Plated Brass, Threaded
BD 9.511Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.390

BD 1.078 Each (In a Pack of 5) (Exc. Vat)

BD 5.929

BD 1.186 Each (In a Pack of 5) (inc. VAT)

Lapp Blanking Plug, PG36, PS, 55mm Diameter, Threaded

BD 5.390

BD 1.078 Each (In a Pack of 5) (Exc. Vat)

BD 5.929

BD 1.186 Each (In a Pack of 5) (inc. VAT)

Lapp Blanking Plug, PG36, PS, 55mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.078BD 5.390
25 - 45BD 1.045BD 5.225
50+BD 1.006BD 5.032

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, PG36, Nickel Plated Brass, Threaded
BD 9.511Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Thread Size

PG36

Material

PS

Plug Type

Blanking

Diameter

55mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP54

Series

5200

Maximum Operating Temperature

+70°C

For Use With

Cable Screw Gland

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Lapp Blanking Plug - PG

From Lapp, these blanking plugs are used to close other pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• PG Sizes

Applications

These blind plugs can be used in;

• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, PG36, Nickel Plated Brass, Threaded
BD 9.511Each (In a Pack of 5) (Exc. Vat)