Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17.8mm
Minimum Cable Diameter
15.8mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Reference
SKINDICHT SHV
Country of Origin
Germany
Product details
Lapp IP68 Metric Metal Gland
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.
The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.
Features and Benefits
• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes
Applications
The cable glands watertight nature makes it ideal for applications in;
• Pumps
• Floater Switches
Environment
This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.
Supplied with
Locknuts
BD 41.112
BD 8.222 Each (In a Pack of 5) (Exc. Vat)
BD 45.223
BD 9.044 Each (In a Pack of 5) (inc. VAT)
5
BD 41.112
BD 8.222 Each (In a Pack of 5) (Exc. Vat)
BD 45.223
BD 9.044 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 8.222 | BD 41.112 |
25 - 45 | BD 7.942 | BD 39.710 |
50+ | BD 7.656 | BD 38.280 |
Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17.8mm
Minimum Cable Diameter
15.8mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Reference
SKINDICHT SHV
Country of Origin
Germany
Product details
Lapp IP68 Metric Metal Gland
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.
The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.
Features and Benefits
• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes
Applications
The cable glands watertight nature makes it ideal for applications in;
• Pumps
• Floater Switches
Environment
This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.
Supplied with
Locknuts