Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Silver Flame Retardant, Halogen Free Nickel Plated Brass Cable Gland Locknut, M40 Thread

RS Stock No.: 839-5397Brand: LappManufacturers Part No.: 52103350
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

Lapp

Material

Nickel Plated Brass

Thread Size

M40

Colour

Silver

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant, Halogen Free

Country of Origin

Germany

Product details

Skintop SM-PE Cable Gland Locknuts

From Lapp, this Skindicht SM-PE-M Series counter nut is for use with Skindicht EMC graded cable glands. It attaches to the cable gland to ensure a secure connection in pre-drilled bore holes. It also has a secondary function in that in has a cutting edge that cuts through the insulating layer of the attached cable, so that optimum contact is assured. This makes it ideal for applications where EMC and protection against signal interference is a concern.

The lock nut also has a robust nickel plated brass construction, and will ensure the gland attaches firmly, even on lacquered, anodized or powder coated panel surfaces.

Features and Benefits

• Robust Construction
• Cutting Edge
• Easy fitting
• Operating Temperature of -60°C to +200°C

Applications

The Skindicht counter-nut is used in panels, junction boxes and machine housing in earthing and EMC applications.

• Industrial
• Maintenance
• Repair

Applications

This lock nut is for use with Lapp EMC cable glands.

839-5315 is a PG9 EMC Cable Gland
839-5319 is a PG11 EMC Cable Gland
839-5328 is a PG13.5 EMC Cable Gland
839-5321 is a PG16 EMC Cable Gland
839-5325 is a PG21 EMC Cable Gland
839-5334 is a PG29 EMC Cable Gland
839-5337 is a PG36 EMC Cable Gland
839-5331 is an M16 EMC Cable Gland
839-5340 is an M20 EMC Cable Gland
839-5343 is an M25 EMC Cable Gland
839-5347 is an M32 EMC Cable Gland
839-5356 is an M40 EMC Cable Gland
839-5359 is an M50 EMC Cable Gland

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

RoHS, CE, EC000940 Classification

You may be interested in
RS PRO Nickel Brass Cable Gland Locknut, M40 Thread
BD 16.9331 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.615

BD 2.123 Each (In a Pack of 5) (Exc. Vat)

BD 11.677

BD 2.335 Each (In a Pack of 5) (inc. VAT)

Lapp Silver Flame Retardant, Halogen Free Nickel Plated Brass Cable Gland Locknut, M40 Thread

BD 10.615

BD 2.123 Each (In a Pack of 5) (Exc. Vat)

BD 11.677

BD 2.335 Each (In a Pack of 5) (inc. VAT)

Lapp Silver Flame Retardant, Halogen Free Nickel Plated Brass Cable Gland Locknut, M40 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 2.123BD 10.615
75 - 245BD 2.057BD 10.285
250+BD 2.018BD 10.092
You may be interested in
RS PRO Nickel Brass Cable Gland Locknut, M40 Thread
BD 16.9331 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Material

Nickel Plated Brass

Thread Size

M40

Colour

Silver

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant, Halogen Free

Country of Origin

Germany

Product details

Skintop SM-PE Cable Gland Locknuts

From Lapp, this Skindicht SM-PE-M Series counter nut is for use with Skindicht EMC graded cable glands. It attaches to the cable gland to ensure a secure connection in pre-drilled bore holes. It also has a secondary function in that in has a cutting edge that cuts through the insulating layer of the attached cable, so that optimum contact is assured. This makes it ideal for applications where EMC and protection against signal interference is a concern.

The lock nut also has a robust nickel plated brass construction, and will ensure the gland attaches firmly, even on lacquered, anodized or powder coated panel surfaces.

Features and Benefits

• Robust Construction
• Cutting Edge
• Easy fitting
• Operating Temperature of -60°C to +200°C

Applications

The Skindicht counter-nut is used in panels, junction boxes and machine housing in earthing and EMC applications.

• Industrial
• Maintenance
• Repair

Applications

This lock nut is for use with Lapp EMC cable glands.

839-5315 is a PG9 EMC Cable Gland
839-5319 is a PG11 EMC Cable Gland
839-5328 is a PG13.5 EMC Cable Gland
839-5321 is a PG16 EMC Cable Gland
839-5325 is a PG21 EMC Cable Gland
839-5334 is a PG29 EMC Cable Gland
839-5337 is a PG36 EMC Cable Gland
839-5331 is an M16 EMC Cable Gland
839-5340 is an M20 EMC Cable Gland
839-5343 is an M25 EMC Cable Gland
839-5347 is an M32 EMC Cable Gland
839-5356 is an M40 EMC Cable Gland
839-5359 is an M50 EMC Cable Gland

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

RoHS, CE, EC000940 Classification

You may be interested in
RS PRO Nickel Brass Cable Gland Locknut, M40 Thread
BD 16.9331 Pack of 10 (Exc. Vat)