Technical Document
Specifications
Brand
LappThread Size
M16
Material
Glass Fibre Reinforced, Polyamide
Colour
Grey
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Pieces
25
Operating Temperature Range
-20 → 80 °C
Reference
SKINDICHT KW-M
Country of Origin
Germany
Product details
Lapp IP55 Metric Skintop KW-M 90° Elbow Cable Glands
From Lapp, this Skindicht KW-M series of cable glands are a space-saving solution to cable management. Their right angle orientation means they are ideal for when cables run parallel to a housing wall, or when a low installation height is required.
With a tough glass-filled polyamide construction, the cable glands are also light weight and offer a degree of environmental protection.
Supplied with a lock nut, the Skindicht KW-M series of cable glands assure a quick and secure fitting in any position.
Features and Benefits
• Right Angle Orientation
• Space and Weight Saving Design
• Decrease in Installation Height
• IP55 Protected
• Operating temperature range from -20°C to +100°C
Applications
These elbow cable glands present a versatile cable management solution in;
• Control Cabinet Manufacturing
• Light and Sound Applications
• Ideal for Thin Cable Diameters
Environment
These cable glands seal to IP55, which means they offer good protection again dust and particle ingress, and a moderate protection against liquid. This means they are suitable for most indoor applications.
Features and Benefits
Decrease in installation height
Operating temperature range from -20°C to +100°C
Various thread sizes available from M16 to M32
Typical Applications
Light and sound applications
Control cabinet manufacturing
Supplied with
Lock Nut
Standards
EN50262
BD 16.005
BD 1.600 Each (In a Bag of 10) (Exc. Vat)
BD 17.605
BD 1.760 Each (In a Bag of 10) (inc. VAT)
10
BD 16.005
BD 1.600 Each (In a Bag of 10) (Exc. Vat)
BD 17.605
BD 1.760 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 1.600 | BD 16.005 |
50 - 90 | BD 1.534 | BD 15.345 |
100+ | BD 1.474 | BD 14.740 |
Technical Document
Specifications
Brand
LappThread Size
M16
Material
Glass Fibre Reinforced, Polyamide
Colour
Grey
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Pieces
25
Operating Temperature Range
-20 → 80 °C
Reference
SKINDICHT KW-M
Country of Origin
Germany
Product details
Lapp IP55 Metric Skintop KW-M 90° Elbow Cable Glands
From Lapp, this Skindicht KW-M series of cable glands are a space-saving solution to cable management. Their right angle orientation means they are ideal for when cables run parallel to a housing wall, or when a low installation height is required.
With a tough glass-filled polyamide construction, the cable glands are also light weight and offer a degree of environmental protection.
Supplied with a lock nut, the Skindicht KW-M series of cable glands assure a quick and secure fitting in any position.
Features and Benefits
• Right Angle Orientation
• Space and Weight Saving Design
• Decrease in Installation Height
• IP55 Protected
• Operating temperature range from -20°C to +100°C
Applications
These elbow cable glands present a versatile cable management solution in;
• Control Cabinet Manufacturing
• Light and Sound Applications
• Ideal for Thin Cable Diameters
Environment
These cable glands seal to IP55, which means they offer good protection again dust and particle ingress, and a moderate protection against liquid. This means they are suitable for most indoor applications.
Features and Benefits
Decrease in installation height
Operating temperature range from -20°C to +100°C
Various thread sizes available from M16 to M32
Typical Applications
Light and sound applications
Control cabinet manufacturing
Supplied with
Lock Nut
Standards
EN50262