Lapp SKINTOP Series Grey Polyamide Cable Gland, M16 Thread, 3.5mm min., 8mm max., IP68

RS Stock No.: 458-3975Brand: LappManufacturers Part No.: 53017420+53119010
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3.5mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

100

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP BT-M

Country of Origin

Germany

Product details

Lapp IP68 Bellmouth Cable Gland

From Lapp, this Skintop BT-M cable gland has all the advantages of round-top cable gland, but with a bell-mouthed cable entry. This trumpet shaped opening provides bending protection and anti-kink protection for flexible cables and leads.

The cable gland has a robust polyamide construction that ensures a high degree of mechanical stability, and has a variable clamping range that provides optimum strain relief to the connecting cable. With a simple screw-on action, the cable gland is easy-to-fit for reduced assembly times.

The cable can be used in panels, junction boxes and machinery housing for excellent protection in cable management.

Features and Benefits

• Anti-Kink and Bending Protection
• Mechanical Resistance
• Chemical Resistance
• Protected to IP68, 5 Bar
• Operating Temperature Range -20 °C up to +80 °C

Applications

These cable glands provide environmental resistance and strain relief to machinery and appliances that can be moved in normal use. They are suitable for use when cable connections must be protected against excessive bending as required in accordance with VDE-0700-1, such as;

• Handheld Appliances
• Moving Machine Parts

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof even in submersion up to 5 bars of pressure. This means they are suitable for use in harsh industrial environments, and many outdoor applications.

Supplied with

Lock nut

Standards

EN50262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.514

BD 13.514 1 Bag of 5 (Exc. Vat)

BD 14.865

BD 14.865 1 Bag of 5 (inc. VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M16 Thread, 3.5mm min., 8mm max., IP68

BD 13.514

BD 13.514 1 Bag of 5 (Exc. Vat)

BD 14.865

BD 14.865 1 Bag of 5 (inc. VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M16 Thread, 3.5mm min., 8mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.514
5 - 9BD 13.106
10+BD 12.634

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3.5mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

100

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP BT-M

Country of Origin

Germany

Product details

Lapp IP68 Bellmouth Cable Gland

From Lapp, this Skintop BT-M cable gland has all the advantages of round-top cable gland, but with a bell-mouthed cable entry. This trumpet shaped opening provides bending protection and anti-kink protection for flexible cables and leads.

The cable gland has a robust polyamide construction that ensures a high degree of mechanical stability, and has a variable clamping range that provides optimum strain relief to the connecting cable. With a simple screw-on action, the cable gland is easy-to-fit for reduced assembly times.

The cable can be used in panels, junction boxes and machinery housing for excellent protection in cable management.

Features and Benefits

• Anti-Kink and Bending Protection
• Mechanical Resistance
• Chemical Resistance
• Protected to IP68, 5 Bar
• Operating Temperature Range -20 °C up to +80 °C

Applications

These cable glands provide environmental resistance and strain relief to machinery and appliances that can be moved in normal use. They are suitable for use when cable connections must be protected against excessive bending as required in accordance with VDE-0700-1, such as;

• Handheld Appliances
• Moving Machine Parts

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof even in submersion up to 5 bars of pressure. This means they are suitable for use in harsh industrial environments, and many outdoor applications.

Supplied with

Lock nut

Standards

EN50262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more