Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4.5mm min., 10mm max., IP68, IP69

Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4.5mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP68, IP69
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE
Operating Temperature Range
-40 → +100 °C
Distrelec Product Id
30399570
Reference
SKINTOP MS-M
Country of Origin
Germany
Product details
Lapp Round Top Cable Gland, IP69
From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.
With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.
The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.
Features and Benefits
• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C
Applications
This cable gland is ideal for use in applications where chemical resistance is a concern, such as;
• Chemical Industry
• Plant Engineering
• Automation and Control Equipment
Environment
This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.
Supplied with
Lock nut
BD 14.272
BD 2.854 Each (In a Pack of 5) (Exc. Vat)
BD 15.699
BD 3.139 Each (In a Pack of 5) (inc. VAT)
5
BD 14.272
BD 2.854 Each (In a Pack of 5) (Exc. Vat)
BD 15.699
BD 3.139 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.854 | BD 14.272 |
25 - 45 | BD 2.761 | BD 13.805 |
50+ | BD 2.656 | BD 13.282 |
Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4.5mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP68, IP69
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE
Operating Temperature Range
-40 → +100 °C
Distrelec Product Id
30399570
Reference
SKINTOP MS-M
Country of Origin
Germany
Product details
Lapp Round Top Cable Gland, IP69
From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.
With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.
The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.
Features and Benefits
• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C
Applications
This cable gland is ideal for use in applications where chemical resistance is a concern, such as;
• Chemical Industry
• Plant Engineering
• Automation and Control Equipment
Environment
This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.
Supplied with
Lock nut