Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP69K
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +100 °C
Distrelec Product Id
30421790
Reference
SKINTOP MS-M BRUSH
Country of Origin
Germany
Product details
Lapp IP69K Skintop MS-M Brush Cable Glands
Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. The brush is fast and easy to assemble and offers a consistent screen contact between the cable and gland.
Features and Benefits
• EMC-compliant earthing of the copper braiding
• Reliable system
• Brush provides easy 360° screen contact
• IP69K rating
Applications
With a low resistance 360 degree contact, this EMC compliant cable gland is perfect for protecting against electrical signal interference. It is often used in;
• Automation Systems
• Frequency Converters
• Conveyor Systems
Environment
Skintop MS-M Cable Glands are protected to IP69K (for sizes M12 to M63) and as such offer a high degree of protection against dust ingress and liquids. The cable glands are able to be used in harsh environments, either indoors or outdoors, and are even protected from high pressure water jets, which makes them suitable for industrial clean downs.
Alternatives
• 560-694 is an M25 EMC Complaint Cable Gland
• 560-701 is an M32 EMC Complaint Cable Gland
• 560-713 is an M40 EMC Complaint Cable Gland
BD 134.860
BD 13.486 Each (In a Pack of 10) (Exc. Vat)
BD 148.346
BD 14.835 Each (In a Pack of 10) (inc. VAT)
10
BD 134.860
BD 13.486 Each (In a Pack of 10) (Exc. Vat)
BD 148.346
BD 14.835 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 13.486 | BD 134.860 |
50 - 90 | BD 12.826 | BD 128.260 |
100+ | BD 12.348 | BD 123.475 |
Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP69K
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +100 °C
Distrelec Product Id
30421790
Reference
SKINTOP MS-M BRUSH
Country of Origin
Germany
Product details
Lapp IP69K Skintop MS-M Brush Cable Glands
Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. The brush is fast and easy to assemble and offers a consistent screen contact between the cable and gland.
Features and Benefits
• EMC-compliant earthing of the copper braiding
• Reliable system
• Brush provides easy 360° screen contact
• IP69K rating
Applications
With a low resistance 360 degree contact, this EMC compliant cable gland is perfect for protecting against electrical signal interference. It is often used in;
• Automation Systems
• Frequency Converters
• Conveyor Systems
Environment
Skintop MS-M Cable Glands are protected to IP69K (for sizes M12 to M63) and as such offer a high degree of protection against dust ingress and liquids. The cable glands are able to be used in harsh environments, either indoors or outdoors, and are even protected from high pressure water jets, which makes them suitable for industrial clean downs.
Alternatives
• 560-694 is an M25 EMC Complaint Cable Gland
• 560-701 is an M32 EMC Complaint Cable Gland
• 560-713 is an M40 EMC Complaint Cable Gland