Technical Document
Specifications
Brand
LappThread Size
M12
Maximum Cable Diameter
7mm
Minimum Cable Diameter
3.5mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Heat Resistant
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Number of Pieces
50
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP CLICK BS
Country of Origin
Germany
Product details
Lapp IP68 Metric Skintop Click BS Strain Relief Cable Glands
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.
They install quickly and simply with a click and turn action with no thread required. They fit into pre-drilled holes in panels, junction boxes and equipment with ease, dramatically cutting assembly times.
The cable gland is also resistant to UV rays, and their protection from vibration makes them suitable for use with heavy machinery.
The Skintop Click BS cable glands have an integrated strain relief that offers a high degree of bend protection, which defends the cable connection from wear and tear. This makes them ideal for cable attachment to hand held equipment and flexing machine parts.
Features and Benefits
• IP68 environmental resistance
• Click fit easy mounting
• Integrated strain relief
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays
• Vibration protection
Applications
Skintop Click cable glands offer a fast and convenient cable connection, and are ideal where flexibility is needed, such as:
• Robotics
• Moving Machine Parts
• Apparatus Construction
Environment
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Accessories
Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085
Components
Body: polyamide based plastic (UL 94- V2)
Bending protection: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic
Approvals
VDE
BD 15.345
BD 1.534 Each (In a Pack of 10) (Exc. Vat)
BD 16.879
BD 1.687 Each (In a Pack of 10) (inc. VAT)
10
BD 15.345
BD 1.534 Each (In a Pack of 10) (Exc. Vat)
BD 16.879
BD 1.687 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.534 | BD 15.345 |
50 - 90 | BD 1.485 | BD 14.850 |
100+ | BD 1.430 | BD 14.300 |
Technical Document
Specifications
Brand
LappThread Size
M12
Maximum Cable Diameter
7mm
Minimum Cable Diameter
3.5mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Heat Resistant
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Number of Pieces
50
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP CLICK BS
Country of Origin
Germany
Product details
Lapp IP68 Metric Skintop Click BS Strain Relief Cable Glands
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.
They install quickly and simply with a click and turn action with no thread required. They fit into pre-drilled holes in panels, junction boxes and equipment with ease, dramatically cutting assembly times.
The cable gland is also resistant to UV rays, and their protection from vibration makes them suitable for use with heavy machinery.
The Skintop Click BS cable glands have an integrated strain relief that offers a high degree of bend protection, which defends the cable connection from wear and tear. This makes them ideal for cable attachment to hand held equipment and flexing machine parts.
Features and Benefits
• IP68 environmental resistance
• Click fit easy mounting
• Integrated strain relief
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays
• Vibration protection
Applications
Skintop Click cable glands offer a fast and convenient cable connection, and are ideal where flexibility is needed, such as:
• Robotics
• Moving Machine Parts
• Apparatus Construction
Environment
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Accessories
Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085
Components
Body: polyamide based plastic (UL 94- V2)
Bending protection: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic
Approvals
VDE