Technical Document
Specifications
Brand
LappThread Size
M16
Material
Polyamide
Colour
Black
Series
5411
IP Rating
IP66, IP68
Distrelec Product Id
30020172
Country of Origin
Germany
BD 51.150
BD 1.023 Each (In a Pack of 50) (Exc. Vat)
BD 56.265
BD 1.125 Each (In a Pack of 50) (inc. VAT)
50
BD 51.150
BD 1.023 Each (In a Pack of 50) (Exc. Vat)
BD 56.265
BD 1.125 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappThread Size
M16
Material
Polyamide
Colour
Black
Series
5411
IP Rating
IP66, IP68
Distrelec Product Id
30020172
Country of Origin
Germany